Molex SlimStack Series Straight Surface Mount PCB Header, 20 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£194.60

(exc. VAT)

£233.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 370£1.946
375 - 1495£1.884
1500 - 2995£1.614
3000 +£1.574

*price indicative

Packaging Options:
RS Stock No.:
670-6460P
Mfr. Part No.:
55091-0274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.64mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

55091

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
JP
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 20 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging