Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-5237
- Distrelec Article No.:
- 304-42-582
- Mfr. Part No.:
- 09-65-2028
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,080 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 1,480 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.119 | £1.19 |
| 100 - 240 | £0.094 | £0.94 |
| 250 - 490 | £0.091 | £0.91 |
| 500 - 990 | £0.087 | £0.87 |
| 1000 + | £0.084 | £0.84 |
*price indicative
- RS Stock No.:
- 670-5237
- Distrelec Article No.:
- 304-42-582
- Mfr. Part No.:
- 09-65-2028
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Pin Header, 3.6mm PC Tail Length, Vertical Orientation - 5273 Series - 09-65-2028
To make double the connections to your printed circuit board, go with this 3.96mm-pitch pin header from Molex. When soldered to a PCB, it lets you connect up two circuits using its vertical pins, with a 7A current per contact. Thanks to its maximum voltage rating of 250V, the component is safe to use in heavy-duty electrical systems. You GET 10 units in a pack to ensure you have plenty on hand for complex wiring jobs.
Features & Benefits
• Flame-retardant nylon resin body for fire safety
• Withstands up to 30 mating cycles for a Durable service life
• 0.66g weight minimises load on the mounting surface
• Through-hole termination style achieves a strong and sturdy connection to your PCB
Applications
• HMI displays
• Circuit testing
• Marine electronics
What's the operating temperature range of this pin header?
It works in temperatures between -40°C and +105°C to suit use in challenging environments.
Molex KK 396 3.96 mm PCB Pin Headers - 5273 Series
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use in a wide range of applications in the automotive, industrial, consumer, datacommunication and telecommunications industries.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
