Molex KK 396 Series Straight Through Hole Pin Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-5231
- Distrelec Article No.:
- 304-42-583
- Mfr. Part No.:
- 09-65-2038
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 480 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.284 | £2.84 |
| 200 - 740 | £0.226 | £2.26 |
| 750 - 2990 | £0.216 | £2.16 |
| 3000 + | £0.209 | £2.09 |
*price indicative
- RS Stock No.:
- 670-5231
- Distrelec Article No.:
- 304-42-583
- Mfr. Part No.:
- 09-65-2038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex Pin Header, Wire To Board, 7A Current Rating - KK 396 Series - 09-65-2038
Directly connect conductors to your PCB using this pin header from Molex. It has three contacts, so you can use it for applications that need multiple conductors. The highly conductive brass contacts help ensure reliable signal transmissions. These contacts also come with tin plating for durability and resistance to corrosion. You can attach your wires to this unit by soldering them to the contacts to achieve a secure connection. Integrated through-holes let you quickly mount it without drilling new holes.
Features & Benefits
• Straight orientation for easy front-facing mounting
• Broad operating temperature range between -40°C and +105°C to withstand demanding environments
• Current rating of 7A for use in low-power applications
Applications
• Robotics systems
• Control panels
• Computer devices
• Household appliances
How Durable is this pin header?
This header has a durability rating of 30 mating cycles, so you can connect and disconnect your conductors multiple times with minimal risk of damage.
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
