Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-1982
- Mfr. Part No.:
- 43045-1010
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£6.15
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 110 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.23 | £6.15 |
*price indicative
- RS Stock No.:
- 670-1982
- Mfr. Part No.:
- 43045-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex 43045 Series PCB Header, 3mm Pitch, 10 Contacts - 43045-1010
This PCB Header is a high-performance component designed for surface mount applications. It features a 3mm pitch connector with a shrouded design in a dual-row configuration, offering 10 circuits for versatile connectivity. The right-angle orientation enhances space efficiency on printed circuit boards, making it suitable for a variety of electronic setups.
Features & Benefits
• Shrouded design protects delicate pins from damage
• Excellent gold plating for reliable conductivity
• High current rating of 8.5A supports robust power applications
• Designed for surface mount termination ensuring secure placement
• Glow wire compatible, meeting safety standards for heat resistance
• Brass contacts provide durability and corrosion resistance
Applications
• Used with power management systems for effective electrical distribution
• Integrated into automation devices for reliable signal connections
• Ideal for use in appliances requiring high voltage connectivity
• Utilised in electronic control units within automotive
• Commonly found in electrical equipment for secure wire-to-board connections
What is the maximum voltage that can be handled?
The maximum voltage rating is 600V, making it suitable for high voltage applications while ensuring safety and reliability.
How does the shrouded design enhance usability?
The shrouded design prevents misalignment during insertion, providing a secure fit and reducing the risk of damage to contact pins.
What materials are used in the construction of the connector?
The connector features brass contacts with gold plating to enhance conductivity and ensure long-lasting performance in various environments.
How many mating cycles can be expected from this connector?
The connector is rated for up to 30 mating cycles, ensuring longevity in applications where regular connections and disconnections occur.
Related links
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
