Molex SL Series Straight Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
670-0841P
Mfr. Part No.:
70543-0110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

70543

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
US