Molex SL Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0835
- Distrelec Article No.:
- 304-57-546
- Mfr. Part No.:
- 70543-0044
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.44
(exc. VAT)
£11.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 195 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.888 | £9.44 |
| 25 - 95 | £1.696 | £8.48 |
| 100 - 245 | £1.468 | £7.34 |
| 250 - 495 | £1.336 | £6.68 |
| 500 + | £1.224 | £6.12 |
*price indicative
- RS Stock No.:
- 670-0835
- Distrelec Article No.:
- 304-57-546
- Mfr. Part No.:
- 70543-0044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SL | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SL | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.1mm | ||
Vertical Shrouded Headers, 70553 Series
Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Mating Gold plating thickness 0.38 μm unless otherwise stated
Mating Tin plating thickness 3.75 μm
2.54mm Molex C-Grid/SL Series
Related links
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
