Molex STANDARD .093" Series Straight Through Hole PCB Header, 6 Contact(s), 6.7mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
670-0295
Mfr. Part No.:
15-31-1066
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

STANDARD .093"

Pitch

6.7mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.0A

Series Number

5219

Voltage Rating

600.0 V