Molex STANDARD 0.093 in Series Straight Through Hole PCB Header, 4 Contact(s), 6.71 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0286
- Distrelec Article No.:
- 304-57-016
- Mfr. Part No.:
- 15-31-1046
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 90 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.689 | £6.89 |
*price indicative
- RS Stock No.:
- 670-0286
- Distrelec Article No.:
- 304-57-016
- Mfr. Part No.:
- 15-31-1046
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | STANDARD 0.093 in | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 6.71mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 6.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series STANDARD 0.093 in | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 6.71mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 6.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
Headers, 5219 Series
Mates with 3191 receptacles
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Related links
- Molex STANDARD 0.093 in Series Straight Through Hole PCB Header 6.7 mm Pitch Shrouded
- Molex STANDARD 0.093 in Series Vertical Through Hole PCB Header 6.7 mm Pitch Shrouded
- Molex 5.03 mm Pitch 3 Row Straight
- Molex 6.3 mm Pitch 3 Row Straight
- Molex 6.3 mm Pitch 3 Row Straight
- Molex 5.03 mm Pitch 3 Row Straight
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 1 Row
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 2 Row
