Molex Sabre Series Straight Through Hole PCB Header, 2 Contact(s), 7.49 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 363-9932
- Distrelec Article No.:
- 304-62-222
- Mfr. Part No.:
- 43160-2102
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 770 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.228 | £6.14 |
*price indicative
- RS Stock No.:
- 363-9932
- Distrelec Article No.:
- 304-62-222
- Mfr. Part No.:
- 43160-2102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Sabre | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 7.49mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Sabre | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 7.49mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
PCB Headers
Sabre sockets for printed circuits, available in straight or angled versions
Fitted with male contacts
Fitted with harpoons for fixing on PCB
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Standards
UL E29179 and UL1950 ; CSA LR19980
Related links
- Molex Sabre Series Right Angle Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
