Phoenix Contact 5-LR P20THR, 5/8-G1F-3, DMCV 1 Series Straight Solder PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row,
- RS Stock No.:
- 286-0893
- Mfr. Part No.:
- 1787470
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.95 |
*price indicative
- RS Stock No.:
- 286-0893
- Mfr. Part No.:
- 1787470
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5-LR P20THR, 5/8-G1F-3, DMCV 1 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5-LR P20THR, 5/8-G1F-3, DMCV 1 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Row Pitch 3.5mm | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with vertical connection enables multi-row arrangement on the PCB. Small component size for applications where space is at a premium.
Superior mechanical stability
Automatic locking and intuitive release
Related links
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact 5-LR P20THR DMCV 1 Series Straight Solder PCB Header 3.5 mm Pitch
- Phoenix Contact 5-LR P20THR DMCV 1 Header
- Phoenix Contact 2 Way Plug, 1787014
- Phoenix Contact DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 Pluggable Terminal Block Solder
- Phoenix Contact DMCV 1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
