Molex 76825 Series Right Angle PCB Header, 8 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 264-9864
- Distrelec Article No.:
- 304-62-740
- Mfr. Part No.:
- 768250008
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 65 units)*
£172.185
(exc. VAT)
£206.635
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 195 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 65 - 260 | £2.649 | £172.19 |
| 325 + | £2.355 | £153.08 |
*price indicative
- RS Stock No.:
- 264-9864
- Distrelec Article No.:
- 304-62-740
- Mfr. Part No.:
- 768250008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76825 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Current | 23.5A | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.7mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76825 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Current 23.5A | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.7mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600 V | ||
- COO (Country of Origin):
- CN
The Molex mega-fit right angle header power connectors deliver up to 23A per circuit set on a 5.7mm pitch. Mega-fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. Mega-fit right angle hea
Net weight is 5.356/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Related links
- Molex 76825 Series Right Angle PCB Header 5.7 mm Pitch Shrouded
- Molex 76825 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
