Molex Pico-SPOX Series Vertical Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6932
- Mfr. Part No.:
- 87437-0443
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 1000 units)*
£236.00
(exc. VAT)
£283.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.236 | £236.00 |
| 2000 + | £0.22 | £220.00 |
*price indicative
- RS Stock No.:
- 243-6932
- Mfr. Part No.:
- 87437-0443
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex PCB header with vertical orientation has surface mount termination interface. It has operating temperature range from -55° to +105°C. It is rated for 250V AC (RMS)/DC voltage and 2.5A current.
Lock to mating part
Beige nylon body
Related links
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch, 1 Row
