Molex OneBlade Series Vertical Surface PCB Header, 4 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 240-8474
- Distrelec Article No.:
- 304-40-617
- Mfr. Part No.:
- 214094-0040
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 10 units)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,960 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.748 | £7.48 |
| 100 - 190 | £0.629 | £6.29 |
| 200 - 590 | £0.589 | £5.89 |
| 600 + | £0.554 | £5.54 |
*price indicative
- RS Stock No.:
- 240-8474
- Distrelec Article No.:
- 304-40-617
- Mfr. Part No.:
- 214094-0040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | OneBlade | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Matt Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series OneBlade | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Matt Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Mating Pin Length 2mm | ||
- COO (Country of Origin):
- KR
The Molex PCB header is vertical wire-to-board connecter system. It is single row connecter system.
Temperature operating range -40° to +105°C
4 circuit safe mount connecter
Durability of 30 mating cycles max
Related links
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 201201 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
