Molex 87832 Series Vertical PCB Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 212-3340
- Distrelec Article No.:
- 301-58-114
- Mfr. Part No.:
- 878320406
- Brand:
- Molex
Subtotal (1 unit)*
£0.53
(exc. VAT)
£0.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 901 unit(s) ready to ship
- Plus 999,999,098 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.53 |
*price indicative
- RS Stock No.:
- 212-3340
- Distrelec Article No.:
- 301-58-114
- Mfr. Part No.:
- 878320406
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 87832 | |
Pitch | 2.0mm | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Body Orientation | Vertical | |
Shrouded/Unshrouded | Shrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 87832 | ||
Pitch 2.0mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
has 2 number of contacts and 2 number of rows. This header comes with 4.2 mm pitch size.
has 2 number of contacts and 2 number of rows. This header comes with 4.2 mm pitch size.
Embossed tape on reel packing
Fully shoruded
Fully shoruded
Related links
- Molex 87832 Series Vertical PCB Header 2.0mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2.0mm Pitch Shrouded
- Molex 87832 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 87832 Series PCB Header 2mm Pitch, 2 Row(s)
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m