Molex Micro-One Series Vertical Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8274
Mfr. Part No.:
205971-0043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-One

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
MY
The Molex Vertical header or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.

6AWG wire size or circuits
Single rows