Molex Milli-Grid Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

£42.389

(exc. VAT)

£50.876

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,357 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
23 - 92£1.843£42.39
115 - 207£1.694£38.96
230 +£1.567£36.04

*price indicative

RS Stock No.:
207-6898
Mfr. Part No.:
878312020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid Connector System

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.5mm

Mating Pin Length

3.6mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB header made up of phosphor bronze material with gold plating. It has voltage rating of 125V and current rating of 2A. It has operating temperature range from-55° to +105°C.

Halogen free

Tube type packaging

RoHS Complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy