Molex Mini-Fit BMI Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 205-5994
- Mfr. Part No.:
- 15246100
- Brand:
- Molex
Subtotal (1 tray of 55 units)*
£98.065
(exc. VAT)
£117.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 605 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 55 + | £1.783 | £98.07 |
*price indicative
- RS Stock No.:
- 205-5994
- Mfr. Part No.:
- 15246100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit BMI | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit BMI | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Molex's mini-fit BMI has dual row, right-angle with snap-in plastic peg PCB lock and 10 Circuit with nylon resin material.
Temperature range -40° to +105°C
Used brass material
Related links
- Molex Mini-Fit BMI Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
