Molex Pico-Lock Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7503
Mfr. Part No.:
2053380006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-Lock

Pitch

2mm

Current

6.5A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Pico Lock Connector System

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

China RoHS compliant, EU RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex 205341 series pico-lock is a receptacle crimp housing. The housing is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The crimp housing is of black colour resin and comes in bag type packaging.

Application: Signal, Wire bound

Operating Temperature Range: -40° to +105°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy