Molex KK Plus 250 Series Straight Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 196-8722
- Mfr. Part No.:
- 207843-0005
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-8722
- Mfr. Part No.:
- 207843-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK Plus 250 | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 6.5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK Plus 250 | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 6.5A | ||
- COO (Country of Origin):
- IN
The Molex L1NK 250 PCB Header supports up to maximum 5 circuits. It is a vertical and fully shrouded header with peg.
Through hole terminal interface
Recommended PCB thickness of 1.6mm
Temperature ranges between 40°C to +105°C
Recommended PCB thickness of 1.6mm
Temperature ranges between 40°C to +105°C
