Phoenix Contact FP 0.8/ 32-MV-SH Series Surface Mount PCB Header, 32 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 195-7465
- Mfr. Part No.:
- 1043787
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 reel of 500 units)*
£2,434.50
(exc. VAT)
£2,921.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £4.869 | £2,434.50 |
1000 + | £4.446 | £2,223.00 |
*price indicative
- RS Stock No.:
- 195-7465
- Mfr. Part No.:
- 1043787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | FP 0.8/ 32-MV-SH | |
Pitch | 0.8mm | |
Number of Contacts | 32 | |
Number of Rows | 2 | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Board to Board | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 1.7A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series FP 0.8/ 32-MV-SH | ||
Pitch 0.8mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.7A | ||
- COO (Country of Origin):
- CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 32, pitch: 0.8 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 0.8/ 32-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 12-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 52-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 20-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 32-FV-SH Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 32-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 52-FV-SH Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 0.8/ 12-FV-SH Series Surface Mount PCB Socket 2-Row Solder Termination