Molex CP-6.5 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-9008
Mfr. Part No.:
203555-1012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

CP-6.5

Product Type

PCB Header

Current

11.8A

Pitch

6.5mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

2

Orientation

Right Angle, Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Mount Type

Through Hole, Through Hole

Contact Material

Copper Alloy, Copper Alloy

Contact Plating

Tin, Tin

Row Pitch

6.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

Pegs on housing

Provide robust PCB retention during soldering

Kinked solder tails

Offer added header-to-PCB retention during solder reflow

Allows quick identification of mating combinations for assembly and repair purposes

Absence of drain holes in PCB headers

Ensures compatibility with conformal coating (potting)

Applications

Consumer / Home Appliances

Refrigerators

Washing machines

Water heaters

Air-conditioners

Industrial / Industrial Automation

Industrial controls

HVAC

Copiers

Vending machines

Security systems

Vending Machines Copier Machines Home Appliances Water Heaters

Air Conditioning System

CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Through Hole, Tube Packaging, 2 Circuits, Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy