Molex SlimStack Series Straight Surface PCB Header, 20 Contact(s), 0.64 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 178-9864
- Distrelec Article No.:
- 304-62-667
- Mfr. Part No.:
- 53627-0274
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 700 units)*
£1,435.70
(exc. VAT)
£1,722.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 2800 | £2.051 | £1,435.70 |
| 3500 - 6300 | £1.949 | £1,364.30 |
| 7000 - 13300 | £1.846 | £1,292.20 |
| 14000 + | £1.743 | £1,220.10 |
*price indicative
- RS Stock No.:
- 178-9864
- Distrelec Article No.:
- 304-62-667
- Mfr. Part No.:
- 53627-0274
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SlimStack | |
| Pitch | 0.64mm | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 0.64mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SlimStack | ||
Pitch 0.64mm | ||
Current 500mA | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 0.64mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 20 Circuits, with Embossed Tape with Cover Packaging
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
