Molex SlimStack Series Straight Surface Mount PCB Header, 70 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6386
Mfr. Part No.:
53885-0708
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.5mm

Number of Contacts

70

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

53885

Current Rating

500.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP