Molex C-Grid III Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 167-1661
- Mfr. Part No.:
- 90131-0767
- Brand:
- Molex
Subtotal (1 tray of 1200 units)*
£2,704.80
(exc. VAT)
£3,246.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1200 + | £2.254 | £2,704.80 |
*price indicative
- RS Stock No.:
- 167-1661
- Mfr. Part No.:
- 90131-0767
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Molex C-Grid III Series PCB Header, 2.54mm Pitch, 14 Number of Contacts - 90131-0767
This PCB header belongs to the Molex C-Grid III series, featuring a compact design with a 2.54mm pitch. It is an unshrouded model with dual rows, housing 14 circuits, and designed for vertical mounting. The connector utilises a through-hole termination method, making it suitable for a wide range of applications in the automation and electronics sectors.
Features & Benefits
• Unshrouded design allows for easy connection in tight spaces
• 14 contact layout optimises circuit density for enhanced performance
• Vertical orientation facilitates straightforward PCB integration
• Brass contacts ensure effective conductivity and durability
• Gold plating provides excellent resistance to corrosion and wear
• Capable of handling a current rating of 3A
Applications
• Ideal for signal connections in automation equipment
• Suitable for wire-to-board configurations in electronics
• Utilised in various mechanical and electrical
What is the maximum current and voltage rating for this connector?
The maximum current rating per contact is 3A, while it supports a voltage rating of up to 350V, making it suitable for standard electronic applications.
How does the unshrouded design benefit installation?
The unshrouded feature provides improved visibility and access during installation, allowing for easier connections in compact spaces.
What materials are used in the construction of this PCB header?
The header is constructed with brass for the contacts, ensuring reliable conductivity, while the plating is gold for improved corrosion resistance and durability.
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
Features and Benefits
• Suitable for use in board to board and wire to board applications
• Breakaway feature for design flexibility
• High pin retention force for secure mating connection
• High mechanical stability once soldered
Product Application Information
C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.
2.54mm Molex C-Grid III Range
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
