Molex Pico-Clasp Series Straight Surface Mount PCB Header, 30 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 188-670P
- Mfr. Part No.:
- 501190-3017
- Brand:
- Molex
Subtotal 10 units (supplied on a continuous strip)*
£12.46
(exc. VAT)
£14.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 + | £1.246 |
*price indicative
- RS Stock No.:
- 188-670P
- Mfr. Part No.:
- 501190-3017
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Clasp | |
Pitch | 1.0mm | |
Number of Contacts | 30 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Surface Mount | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Current Rating | 1.0A | |
Series Number | 501190 | |
Voltage Rating | 50.0 V | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Pitch 1.0mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Series Number 501190 | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
Molex 1.00mm PicoClasp™ Dual Row Vertical PCB Header Connectors, 501190 Series
PicoClasp™ 501190 series dual row vertical PCB header connectors with a 1.00mm pitch. These PicoClasp™ 2.54mm wire to board headers have an inner positive lock mechanism and molded guides for polarization and mating alignment. The housings of these PicoClasp™ header connectors are made from UL 94V-0 nylon with gold over nickel plated contacts. Typical applications for these male PCB mount PicoClasp™ connectors include flat panel displays (FPDs), Notebook PCs and other compact devices.
For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)
For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, 0.10μm Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 30 Circuits
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.