Phoenix Contact ICC25 Connector Kit Containing PCB Connector
- RS Stock No.:
- 240-1056
- Mfr. Part No.:
- 1084024
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£248.45
(exc. VAT)
£298.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £4.969 | £248.45 |
*price indicative
- RS Stock No.:
- 240-1056
- Mfr. Part No.:
- 1084024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Kit Type | Connector Kit | |
Kit Contents | PCB Connector | |
Series | ICC25 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Kit | ||
Kit Contents PCB Connector | ||
Series ICC25 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 150 V. Its variable coding is beneficial for reliable protection against incorrect connection. It is quick and easily coded when initially connecting the connector and header. It has high packing density with 3.5 mm pitch.
Type of contact female connector
Number of positions 5
Screw thread M2
Connection method screw connection with tension sleeve
Contact material Cu alloy
Housing colour light grey
Number of positions 5
Screw thread M2
Connection method screw connection with tension sleeve
Contact material Cu alloy
Housing colour light grey
Related links
- Phoenix Contact DMCV Connector Kit Containing PCB Connector
- Phoenix Contact PC Connector Kit Containing PCB Connector
- Phoenix Contact 27079 Connector Kit Containing PCB Headers And Screw Connectors For 6X3 Positions (18-Pos.)
- Wurth Elektronik Connector Kit Containing PCB Headers Terminal Blocks
- Phoenix Contact ICS-KIT Connector Set Containing Pcb Connector
- Phoenix Contact FP Connector Kit Containing SMD Male Connector
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector