Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5691
- Mfr. Part No.:
- 105415-0007
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£4.35
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,050 unit(s) ready to ship
- Plus 999,997,900 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.087 | £4.35 |
*price indicative
- RS Stock No.:
- 200-5691
- Mfr. Part No.:
- 105415-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Terminal Position Assurance | |
For Use With | "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | |
Series | 105415 Series | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
For Use With "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | ||
Series 105415 Series | ||
- COO (Country of Origin):
- CN
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Related links
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance Retainer for use with 172762 200453 200488, Mini Fit TPA2 Housing
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance for use with Crimp Housing