Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- RS Stock No.:
- 196-8712
- Mfr. Part No.:
- 207845-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.128 | £6.40 |
250 - 450 | £0.106 | £5.30 |
500 - 950 | £0.095 | £4.75 |
1000 - 2450 | £0.085 | £4.25 |
2500 + | £0.083 | £4.15 |
*price indicative
- RS Stock No.:
- 196-8712
- Mfr. Part No.:
- 207845-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Terminal Position Assurance | |
For Use With | L1NK 250 Receptacle Housing | |
Series | 207845 | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
For Use With L1NK 250 Receptacle Housing | ||
Series 207845 | ||
- COO (Country of Origin):
- CN
The Molex L1NK 250 Terminal position assurance (TPA) retainer has 2.5mm pitch. It supports up to maximum 4 circuits.
Nylon material
Temperature ranges between 40°C to +105°C
Temperature ranges between 40°C to +105°C
Related links
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with 172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance for use with Crimp Housing
- Molex Terminal Position Assurance Retainer for use with 172762 200453 200488, Mini Fit TPA2 Housing
- Molex Terminal Position Assurance for use with CP-3.3