Molex Terminal Position Assurance for use with Crimp Housing
- RS Stock No.:
- 196-8685
- Mfr. Part No.:
- 150212-0016
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8685
- Mfr. Part No.:
- 150212-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Terminal Position Assurance | |
For Use With | Crimp Housing | |
Series | 150212 | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
For Use With Crimp Housing | ||
Series 150212 | ||
- COO (Country of Origin):
- IN
The Molex Ditto 1 x 6 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 6 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon
Colour: Black
Material: Nylon