StarTech.com CPU Mount, Max -- Monitor
- RS Stock No.:
- 197-5460
- Mfr. Part No.:
- CPUMNTUD
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-5460
- Mfr. Part No.:
- CPUMNTUD
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Type | CPU Mount | |
| Extension Arm | No | |
| Maximum Screen Size | -- | |
| Maximum Load | 30kg | |
| VESA Configuration | -- | |
| Depth | 260mm | |
| Weight | 5.4kg | |
| Width | 245mm | |
| Height | 546mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Type CPU Mount | ||
Extension Arm No | ||
Maximum Screen Size -- | ||
Maximum Load 30kg | ||
VESA Configuration -- | ||
Depth 260mm | ||
Weight 5.4kg | ||
Width 245mm | ||
Height 546mm | ||
- COO (Country of Origin):
- CN
StarTech.coms Under-Desk CPU Adjustable Mount - CPUMNTUD
Keep your desk and floor space tidy with StarTech.coms under-desk CPU mount. Cleverly designed to attach to the underside of the desk with a built-in swivel joint, allowing easy access to the back or front of your computer.
Stay Organised
Being tucked out the way frees up space on the floor and the desk. It enables users to utilise their space better, whether at home or in the office, to effectively organise other desk items and documents. This mount also keeps your machine efficient and operating smoothly by keeping it away from everyday dust and dirt.
It fits in to whatever workstation you have, a standing or sit-stand desk, screw it to the underside of the desk and your ports are always where theyre needed.
Easy Access to Ports
A great feature of this mount is its ability to swivel 360 degrees, meaning you can access ports quickly, easily, and effortlessly.
Expertly Designed Frame
StarTech.com continue to put their customers at the forefront of their innovation. To install your computer, there is a long track with an easy-glide sliding mechanism which means the CPU can move sideways. Having this gives better accessibility and a smoother installation process.
The frame is adjustable to fit a variety of PC towers between these specifications: a width of 123mm to 253mm and a height of 257mm to 557mm.
The mount frame is made of heavy-duty steel to support up to 30kg of weight and ensure your equipment is protected.
Features and Benefits
Situated on the underside of a desk or table
Saves space
Black in colour
Mountable to sit-stand and standing desks
360-degree swivel
Steel frame construction
Adjustable for different sized systems: 4.84 to 9.96 width and 14 to 21.9 height
Holds up to 66lb or 30kg
Easy installation with all hardware needed for setup included
Keeps computer away from dirt and dust
Easy access to front and back computer ports
Saves space
Black in colour
Mountable to sit-stand and standing desks
360-degree swivel
Steel frame construction
Adjustable for different sized systems: 4.84 to 9.96 width and 14 to 21.9 height
Holds up to 66lb or 30kg
Easy installation with all hardware needed for setup included
Keeps computer away from dirt and dust
Easy access to front and back computer ports
What are the applications for this CPU mount?
Situate this mount on the underside of any desk or table to save space. Its perfectly suitable for sit-stand and standing desks.
Whats in the box?
1x CPU holder
1x Mounting plate
4x Stoppers
2x Stopper screws
6x Mounting screws
1x Foam sheet
1x User guide
1x Mounting plate
4x Stoppers
2x Stopper screws
6x Mounting screws
1x Foam sheet
1x User guide
Mounting Options
Under Desk
What is an under-desk CPU mount?
An under-desk CPU mount is a rugged frame that is screwed to the underside of a desk or table. A tower sits in this and is great for protection as well as keeping spaces tidy.
