Gossen Metrawatt SECUTEST PRO PAT Tester, Electrical, Medical, Welding Test Type
- RS Stock No.:
- 877-3670
- Mfr. Part No.:
- M7050-V003
- Brand:
- Gossen Metrawatt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-3670
- Mfr. Part No.:
- M7050-V003
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Tester Type | Electrical Test | |
| Test Type | Electrical, Medical, Welding | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Plug Type | CEE | |
| Model Number p | SECUTEST PRO | |
| Power Source | Mains | |
| Weight | 2.5kg | |
| Height | 170mm | |
| Length | 295mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 240V ac | |
| Width | 150mm | |
| Minimum Supply Voltage | 100V ac | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Tester Type Electrical Test | ||
Test Type Electrical, Medical, Welding | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Plug Type CEE | ||
Model Number p SECUTEST PRO | ||
Power Source Mains | ||
Weight 2.5kg | ||
Height 170mm | ||
Length 295mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Supply Voltage 240V ac | ||
Width 150mm | ||
Minimum Supply Voltage 100V ac | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
SECUTEST PRO Tester
SECUTEST PRO Tester for testing electrical devices, medical devices and welding units with Test Sequences per VDE 0701-0702, IEC 62353 and IEC 60974-4.
8 preconfigured test sequences for quickly testing simple operating equipment
One universal, adjustable test sequence
One test sequence executed with individual measurements
User-defined test sequences
Revolutionary data maintenance and storage concept for automated test sequences and Individual measurements for up to 50,000 data records
Pioneering operating concept with double rotary switch, direct selection keys and softkeys
High-resolution, brilliant 4.3" TFT color display
Unique multiple measurement allows convenient recording of several measuring points
Automatic DUT connection and protection class detection
Compact, impact resistant housing with integrated rubber protector
Comprehensive, legally secure preparation of test reports
Modern interfaces: for data entry (two USB A) and data exchange (one USB B)
Extensive setting options for international use (language, keyboard, character set, date, time)
One universal, adjustable test sequence
One test sequence executed with individual measurements
User-defined test sequences
Revolutionary data maintenance and storage concept for automated test sequences and Individual measurements for up to 50,000 data records
Pioneering operating concept with double rotary switch, direct selection keys and softkeys
High-resolution, brilliant 4.3" TFT color display
Unique multiple measurement allows convenient recording of several measuring points
Automatic DUT connection and protection class detection
Compact, impact resistant housing with integrated rubber protector
Comprehensive, legally secure preparation of test reports
Modern interfaces: for data entry (two USB A) and data exchange (one USB B)
Extensive setting options for international use (language, keyboard, character set, date, time)
Supplied with
Mains power cable, test probe 2m (not coiled), USB cable (USB A to USB B) 1.5m, plug-on alligator clip, condensed operating instructions, ETC report software available on the Internet.
