Seaward Supernova Plus UK Portable Appliance Tester, Class I, Class II Test Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
613-0589
Mfr. Part No.:
283A910
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Dimensions

4000 x 320 x 160mm

Weight

9.5kg

Height

160mm

Length

4000mm

Maximum Supply Voltage

126 V, 253 V

Width

320mm

Minimum Supply Voltage

103 V, 207 V

Model Number p

Supernova Plus UK

RoHS Status: Not Applicable

Supernova Plus


Compact microprocessor controlled portable appliance tester.

Multi-voltage in /multi-voltage out allows 110V & 240V test capability from either 110V or 230V a.c. supply
Automatic/manual test of Class I and II appliances including business and IT equipment
Serial port with 2 way adapter for concurrent use of bar code scanner and serial thermal printer
PC parallel printer port
Flash test up to 3000V
Single screen Visual Test speeds up the test process
Real time clock and non volatile memory
Dimensions 400 x 320 x 160mm ( H x W x D)
QWERTY keyboard with fast keys for instant test selection
In line earth bond and touch leakage test whilst appliance is powered up
Accurate earth bond and leakage tests even where multiple earth paths exist
Results comparison feature highlights equipment degradation and potential faults
Earth Limit calculator to set earth bond limits
Automatic appliance ID increments to speed up the test process
Automatic test code generation
Automatic printout at end of tests
Up to 5000 test results store
Uploads Appliance test sequences for re-testing
Compatible with the Seaward BrainCell equipment tagging system and Test 'N' Tag label printer stock no. 456-1256
For PAT solution kit package see stock no. 613-0624
Data leads available separately

Supplied with

Flash probe, Earth bond test lead, mains lead, 230V/110V industrial socket adaptor, instructions & carry case, 30-day PATGuard evaluation disk.