Hengstler 0684538 X56 Panel Printer, 200dpi, 24 VDC, Twincut cutter, RS232 interface
- RS Stock No.:
- 896-7651
- Mfr. Part No.:
- 0684538
- Brand:
- Hengstler
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-7651
- Mfr. Part No.:
- 0684538
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Paper Width | 60mm | |
| Resolution | 203 dpi | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Paper Width 60mm | ||
Resolution 203 dpi | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
Hengstler X56 Thermal Printer
The Hengstler X56 Series of Thermal Printers are one of the most versatile printers around.
The design includes an integral chute that protrudes from the front of your panel, making mounting and integration simple. An optional chute/jam sensor reports if there is paper in the chute and stops printing if it detecs a paper jam. These X56 Printers are important in remote, solar cell-charged battery systems.
The design includes an integral chute that protrudes from the front of your panel, making mounting and integration simple. An optional chute/jam sensor reports if there is paper in the chute and stops printing if it detecs a paper jam. These X56 Printers are important in remote, solar cell-charged battery systems.
Prints up to 350 mm/second
Accepts paper with 60mm width
Ideal for printing heavy tickets
Prints/Cuts stock over 250 g/m²
Autocutter with optional chute/jam sensor
Optional sleep mode ideal for remote, battery operation charge by solar cells
24 Vdc supply voltage
Accepts paper with 60mm width
Ideal for printing heavy tickets
Prints/Cuts stock over 250 g/m²
Autocutter with optional chute/jam sensor
Optional sleep mode ideal for remote, battery operation charge by solar cells
24 Vdc supply voltage
Applications:
Parking
Ticketing
Mobile Operation
Reverse Vending
Kiosks
Ticketing
Mobile Operation
Reverse Vending
Kiosks
