- RS Stock No.:
- 901-0469
- Brand:
- RS PRO
Available to back order for despatch 03/09/2024
Added
Price Each
£1.19
(exc. VAT)
£1.43
(inc. VAT)
Units | Per unit |
1 - 4 | £1.19 |
5 - 9 | £1.14 |
10 + | £1.10 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 901-0469
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Scales for Moving Iron Ammeters
Panel meter scales are suitable for DIN standard moving iron Ammeters measuring 48 mm, 72 mm and 96 mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | 1500A Meter Scale |
For Use With | 72 x 72 Analogue Panel Ammeter |
Related links
- RS PRO 200A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 1000A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 800A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 100A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 80A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 1500A Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- RS PRO 250A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 60A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter