Squire Key Boron Alloy, Steel Steel Padlock, 16mm Shackle, 80mm Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2575
Mfr. Part No.:
RS SS80CS
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Key

Shackle Diameter

16mm

Shackle Length

25mm

Material

Boron Alloy, Steel

Body Width

80mm

Quantity Per Package

1

COO (Country of Origin):
GB

Squire Stronghold® 80mm Hardned Solid Steel Padlock


This outstanding British made heavy duty padlock is capable of a tensile pull of 16-20 tonnes. Designed to be the world's strongest production padlock, the SS80CS has achieved LPCB (Loss Protection Certification Board) Approval

Features and Benefits


2kg Solid Hardened Steel Lock Body
Hardened Boron Alloy Steel Shackle
Electrophoretic black coating
Highly corrosion resistant
6 Pin Tumbler Cylinder offering Over 250,000 Key Differs
Anti-bump, anti-pick, highly attack resistant
CEN 6 security rating

Solid Hardened Steel Lock Body, Hardened Boron Alloy Steel Shackle, Two Levels of Coating with Zinc Plating as a Base Coat and Black Electrophoretic as Second, 6 Pin Tumbler Cylinder - Over 250,000 Key Differs