Delta Plus Black Reusable Overall, XXL

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£55.36

(exc. VAT)

£66.43

(inc. VAT)

RS Stock No.:
312-978
Mfr. Part No.:
M2CO2NOXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XXL

Colour

Black

Style

Overall

Reusable/Disposable

Reusable

Gender

Men

Material

Cotton, PET

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Mach2 black overalls


Mach2 overalls with zip front fastening and adjustable cuff with press-stud.
Shirt-style collar, elasticated waist.
Space for kneepads.
11 pockets and badge holder.

Standards

EN340: 2003, EN ISO 13934-1, EN ISO 13937-1, EN ISO 12947-2.