Teledyne LeCroy WS10-SPECTRUM Spectrum Analyser Oscilloscope Module for Use with WS10 Series
- RS Stock No.:
- 851-3175
- Mfr. Part No.:
- WS10-SPECTRUM
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-3175
- Mfr. Part No.:
- WS10-SPECTRUM
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Module Type | Spectrum Analyser | |
| For Use With | WS10 Series | |
| Model Number p | WS10-SPECTRUM | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Module Type Spectrum Analyser | ||
For Use With WS10 Series | ||
Model Number p WS10-SPECTRUM | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy WaveSurfer 10 Spectrum Analysis Option WS10-SPECTRUM
Teledyne LeCroy WaveSurfer 10 Spectrum Analysis Option WS10-SPECTRUM is a spectrum analyzer style user interface with controls for start/stop frequency or center frequency and span. It uses up to 20 markers to automatically identify harmonics and quickly analyze frequency content. Package users can monitor how the spectrum changes over time by viewing the spectrogram in 2D or 3D.
Spectrum analyzer style controls for the oscilloscope
Select from 6 vertical scales
Automatically identify frequency peaks
Display up to 20 markers, with interactive table readout of frequencies and levels
Easily make measurements with reference and delta markers
Automatically identify and mark fundamental frequency and harmonics
Spectrogram shows how spectra changes over time in 2D or 3D views
Select from 6 vertical scales
Automatically identify frequency peaks
Display up to 20 markers, with interactive table readout of frequencies and levels
Easily make measurements with reference and delta markers
Automatically identify and mark fundamental frequency and harmonics
Spectrogram shows how spectra changes over time in 2D or 3D views
