Vishay DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 919-4312
- Mfr. Part No.:
- 6N136
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£55.10
(exc. VAT)
£66.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 850 unit(s) shipping from 27 April 2026
- Plus 250 unit(s) shipping from 27 April 2026
- Plus 2,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.102 | £55.10 |
| 100 - 200 | £0.959 | £47.95 |
| 250 - 450 | £0.716 | £35.80 |
| 500 + | £0.606 | £30.30 |
*price indicative
- RS Stock No.:
- 919-4312
- Mfr. Part No.:
- 6N136
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.9V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 35% | |
| Minimum Current Transfer Ratio | 7% | |
| Standards/Approvals | VDE (DIN EN 60747-5-5), cUL, CQC GB8898-2011, UL1577, GB4943.1-2011 | |
| Series | 6N136 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.9V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 35% | ||
Minimum Current Transfer Ratio 7% | ||
Standards/Approvals VDE (DIN EN 60747-5-5), cUL, CQC GB8898-2011, UL1577, GB4943.1-2011 | ||
Series 6N136 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
