Vishay DC Input Optocoupler, Surface Mount, 8-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-0773
Mfr. Part No.:
VO2601-X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

20mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

0.007μs

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL

Series

VO

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Logic Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links