Vishay, ILQ74 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 919-0121
- Mfr. Part No.:
- ILQ74
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.76
(exc. VAT)
£3.31
(inc. VAT)
- RS Stock No.:
- 919-0121
- Mfr. Part No.:
- ILQ74
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 35% | |
| Minimum Current Transfer Ratio | 12.5% | |
| Series | ILQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 35% | ||
Minimum Current Transfer Ratio 12.5% | ||
Series ILQ | ||
- COO (Country of Origin):
- MY

