Vishay ILQ55 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-0115
Mfr. Part No.:
ILQ55
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

100%

Typical Fall Time

35μs

COO (Country of Origin):
MY

Optocoupler, Darlington Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor