Vishay, K3010P Triac Output Optocoupler, Through Hole, 6-Pin DIP-6
- RS Stock No.:
- 903-2517
- Mfr. Part No.:
- K3010P
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.608
(exc. VAT)
£0.73
(inc. VAT)
- RS Stock No.:
- 903-2517
- Mfr. Part No.:
- K3010P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP-6 | |
| Maximum Input Current | 80 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Series | K3010P | |
| Special Features | Extra Low Coupling Capacity of Typical 0.2 pF, High Common Mode Rejection, Isolation Materials According to UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP-6 | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5.3 kVrms | ||
Series K3010P | ||
Special Features Extra Low Coupling Capacity of Typical 0.2 pF, High Common Mode Rejection, Isolation Materials According to UL 94 V-0 | ||
- COO (Country of Origin):
- MY
