Vishay, VO615A-6X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-3697
Mfr. Part No.:
VO615A-6X001
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

4.7µs