Vishay, VOM617A-4X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 773-0247
- Mfr. Part No.:
- VOM617A-4X001T
- Brand:
- Vishay
Subtotal (1 tape of 25 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10,875 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
25 + | £0.08 | £2.00 |
*price indicative
- RS Stock No.:
- 773-0247
- Mfr. Part No.:
- VOM617A-4X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.6V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | SOP | |
Input Current Type | DC | |
Typical Rise Time | 7µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 3750 Vrms | |
Maximum Current Transfer Ratio | 320% | |
Typical Fall Time | 12µs | |
Series | VOM | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 12µs | ||
Series VOM | ||
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor