Vishay VOL628A-3X001T AC Input Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 773-0200
- Mfr. Part No.:
- VOL628A-3X001T
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 3,000 left, shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.425 | £4.25 |
*price indicative
- RS Stock No.:
- 773-0200
- Mfr. Part No.:
- VOL628A-3X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | EN, CSA, UL | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals EN, CSA, UL | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 100% | ||
Series VOL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.
