Vishay, TCDT1123G DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-5531
Mfr. Part No.:
TCDT1123G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4.2µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

4.7µs