Vishay SFH6345 DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 708-5525
- Mfr. Part No.:
- SFH6345
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.07
(exc. VAT)
£12.085
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 385 unit(s) ready to ship
- Plus 330 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.014 | £10.07 |
| 50 - 120 | £1.31 | £6.55 |
| 125 - 245 | £1.108 | £5.54 |
| 250 - 495 | £1.048 | £5.24 |
| 500 + | £1.008 | £5.04 |
*price indicative
- RS Stock No.:
- 708-5525
- Mfr. Part No.:
- SFH6345
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.9V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 30% | |
| Standards/Approvals | cUL, UL1577, DIN EN 60747-5-5 (VDE0884-5), GB4943.1-2011, CQC GB8898-2001 | |
| Minimum Current Transfer Ratio | 19% | |
| Series | SFH6345 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.9V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 30% | ||
Standards/Approvals cUL, UL1577, DIN EN 60747-5-5 (VDE0884-5), GB4943.1-2011, CQC GB8898-2001 | ||
Minimum Current Transfer Ratio 19% | ||
Series SFH6345 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Related links
- Vishay SFH6345-X016 DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay SFH6345-X007 DC Input Optocoupler Surface, 8-Pin Surface Mount
- Vishay IL300 DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-F DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-EF DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-DEFG DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
