Vishay SFH6106-2T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 699-8180
- Mfr. Part No.:
- SFH6106-2T
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
- 10 left, ready to ship
- Plus 10 left, ready to ship from another location
- Final 660 unit(s) shipping from 01 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.555 | £5.55 |
*price indicative
- RS Stock No.:
- 699-8180
- Mfr. Part No.:
- SFH6106-2T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 14μs | |
| Standards/Approvals | IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884), CSA 93751, BSI IEC 60950 | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 14μs | ||
Standards/Approvals IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884), CSA 93751, BSI IEC 60950 | ||
Series SFH | ||
Automotive Standard No | ||
