Vishay ILD206T DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.33

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 400 unit(s) shipping from 20 April 2026
  • Plus 490 unit(s) shipping from 20 April 2026
  • Final 850 unit(s) shipping from 27 April 2026

Units
Per unit
Per Pack*
10 - 90£0.733£7.33
100 - 240£0.718£7.18
250 - 490£0.63£6.30
500 - 990£0.55£5.50
1000 +£0.439£4.39

*price indicative

Packaging Options:
RS Stock No.:
631-1182
Distrelec Article No.:
304-43-077
Mfr. Part No.:
ILD206T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.55V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

30mA

Isolation Voltage

4kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

63%

Typical Fall Time

4.7μs

Standards/Approvals

UL1577, cUL, CSA bulletin 5A

Series

ILD2

Automotive Standard

No

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links