Toshiba, TLP281-4(J,F) DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOP
- RS Stock No.:
- 625-8700
- Mfr. Part No.:
- TLP281-4(J,F)
- Brand:
- Toshiba
Discontinued
- RS Stock No.:
- 625-8700
- Mfr. Part No.:
- TLP281-4(J,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2500 V ac | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2500 V ac | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50 % | ||
Typical Fall Time 3µs | ||
Dual & Quad Photocouplers, Transistor Output
A range of Dual and Quad transistor output optocouplers from Toshiba.
Optocouplers, Toshiba
Related links
- ToshibaF) AC/DC Input Surface Mount, 16-Pin SOP
- Vishay Surface Mount, 16-Pin SOP
- Toshiba TLP291-4 DC Input Transistor Output Quad Optocoupler 16-Pin SOIC
- Toshiba Surface Mount, 16-Pin SOIC
- Toshiba Surface Mount, 16-Pin SO
- Vishay Surface Mount, 16-Pin SOP
- Vishay Surface Mount, 16-Pin SOP
- Lite-On Surface Mount, 16-Pin PDIP
